Subtotal (1 unit)*
$27.52
(exc. GST)
$30.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.52 |
*price indicative
- RS Stock No.:
- 236-1364
- Mfr. Part No.:
- 83S.10L
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 10 mm | |
| Short or Long Arm | Extra Long | |
| Overall Length | 221mm | |
| End Type | Hex | |
| Finish | Phosphate Coated | |
| Material | Silicon Steel | |
| Standards/Approvals | ASME B18.3.2M, NF ISO 2936, ISO 2936, DIN ISO 2936 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 10 mm | ||
Short or Long Arm Extra Long | ||
Overall Length 221mm | ||
End Type Hex | ||
Finish Phosphate Coated | ||
Material Silicon Steel | ||
Standards/Approvals ASME B18.3.2M, NF ISO 2936, ISO 2936, DIN ISO 2936 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 83S is the extra long keys with spherical head. The size of the extra long key is the 10 mm and the overall length is the 221 mm.
Higher lengths, more lever, higher power, improved line access
Phosphate-coated
