Subtotal (1 unit)*
$11.66
(exc. GST)
$12.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.66 |
*price indicative
- RS Stock No.:
- 191-4079
- Mfr. Part No.:
- 83S.5L
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 5 mm | |
| Short or Long Arm | Extra Long | |
| Overall Length | 159mm | |
| End Type | Hex | |
| Finish | Phosphate Coated | |
| Material | Silicon Steel | |
| Standards/Approvals | ASME B18.3.2M, DIN ISO 2936, ISO 2936, NF ISO 2936 | |
| Overall Width | 28mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 5 mm | ||
Short or Long Arm Extra Long | ||
Overall Length 159mm | ||
End Type Hex | ||
Finish Phosphate Coated | ||
Material Silicon Steel | ||
Standards/Approvals ASME B18.3.2M, DIN ISO 2936, ISO 2936, NF ISO 2936 | ||
Overall Width 28mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Higher lengths: more lever, higher power, improved line access
Finish: phosphate-coated
