Facom L Metric Hex Key, Hex size 2.5 mm

Subtotal (1 unit)*

$7.76

(exc. GST)

$8.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.76

*price indicative

RS Stock No.:
188-3820
Distrelec Article No.:
304-21-605
Mfr. Part No.:
83S.2.5L
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Hex Key

Shape

L

Hex Size

2.5 mm

Short or Long Arm

Extra Long

Overall Length

111mm

End Type

Hexagon

Finish

Phosphate Coated

Material

Silicon Steel

Standards/Approvals

DIN ISO 2936, ASME B18.3.2M, NF ISO 2936, ISO 2936

Overall Width

18mm

RoHS Status: Exempt

COO (Country of Origin):
FR
Higher lengths: more lever, higher power, improved line access.

Finish: phosphate-coated.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy