BETA 11-Piece Torx Key Set, T Shape, Long Arm
- RS Stock No.:
- 234-4816
- Mfr. Part No.:
- 97TTX/S11
- Brand:
- BETA
Subtotal (1 unit)*
$454.09
(exc. GST)
$499.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $454.09 |
*price indicative
- RS Stock No.:
- 234-4816
- Mfr. Part No.:
- 97TTX/S11
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Torx Key Set | |
| Number of Pieces | 11 | |
| Set Contents | T15, T50, T10, T20, T25 T27, T9, T45, T8, T40, T30 | |
| Shape | T | |
| Short or Long Arm | Long | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Torx Key Set | ||
Number of Pieces 11 | ||
Set Contents T15, T50, T10, T20, T25 T27, T9, T45, T8, T40, T30 | ||
Shape T | ||
Short or Long Arm Long | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 11 offset key wrenches with handles for torx head screws it contain T8, T9, T10, T15, T20, T25, T27, T30, T40, T45-T50 size keys.
It has T shape
