BETA L Metric Hex Key, Hex size 1.5 → 10 (Based on the multiple values in the text)
- RS Stock No.:
- 233-8799
- Mfr. Part No.:
- 96LBP 2,5
- Brand:
- BETA
Subtotal (1 unit)*
$6.83
(exc. GST)
$7.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.83 |
*price indicative
- RS Stock No.:
- 233-8799
- Mfr. Part No.:
- 96LBP 2,5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 1.5 → 10 (Based on the multiple values in the text) | |
| Short or Long Arm | Extra Long | |
| Overall Length | 112mm | |
| End Type | Hex Ball End | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 1.5 → 10 (Based on the multiple values in the text) | ||
Short or Long Arm Extra Long | ||
Overall Length 112mm | ||
End Type Hex Ball End | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head offset hexagon key wrench has 2.5 mm size. It has 112 mm length.
Extra-long model
It has L shape
