BETA L Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 191-5838
- Mfr. Part No.:
- 96LBP 4
- Brand:
- BETA
Subtotal (1 unit)*
$8.79
(exc. GST)
$9.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.79 |
*price indicative
- RS Stock No.:
- 191-5838
- Mfr. Part No.:
- 96LBP 4
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 4 mm | |
| Short or Long Arm | Extra Long | |
| End Type | Hex Ball End | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | Adhesion of chrome plated as per UNI/ISO 2819 norms | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 4 mm | ||
Short or Long Arm Extra Long | ||
End Type Hex Ball End | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals Adhesion of chrome plated as per UNI/ISO 2819 norms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Ball head offset hexagon key wrenches, extra-long model
