BETA L Metric Hex Key, Hex size 6 mm
- RS Stock No.:
- 191-5840
- Mfr. Part No.:
- 96LBP 6
- Brand:
- BETA
Subtotal (1 unit)*
$14.16
(exc. GST)
$15.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.16 |
*price indicative
- RS Stock No.:
- 191-5840
- Mfr. Part No.:
- 96LBP 6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 6 mm | |
| Short or Long Arm | Extra Long | |
| End Type | Hexagonal Ball | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | UNI/ISO 2819 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 6 mm | ||
Short or Long Arm Extra Long | ||
End Type Hexagonal Ball | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals UNI/ISO 2819 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Ball head offset hexagon key wrenches, extra-long model
Related links
- BETA L Metric Hex Key, Hex size 6 mm
- BETA L Metric Hex Key, Hex size 3 mm
- BETA L Metric Hex Key, Hex size 1.5 mm
- BETA L Metric Hex Key, Hex size 8 mm
- BETA L Metric Hex Key, Hex size 4 mm
- BETA L Metric Hex Key, Hex size 2 mm
- BETA L Metric Hex Key, Hex size 10 mm
- BETA L Metric Hex Key, Hex size 1.5 to 10 (Based on the multiple values in the text)
