BETA L Metric Hex Key, Hex size 2.5 mm
- RS Stock No.:
- 233-8747
- Mfr. Part No.:
- 96BPINOX 2,5
- Brand:
- BETA
Subtotal (1 unit)*
$13.16
(exc. GST)
$14.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.16 |
*price indicative
- RS Stock No.:
- 233-8747
- Mfr. Part No.:
- 96BPINOX 2,5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 2.5 mm | |
| Short or Long Arm | Long | |
| End Type | Hex Ball End | |
| Finish | Stainless Steel | |
| Material | 420 Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 2.5 mm | ||
Short or Long Arm Long | ||
End Type Hex Ball End | ||
Finish Stainless Steel | ||
Material 420 Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench has 2.5 mm size. It is high resistance to corrosion. It avoids improper rust. It has outstanding mechanical characteristics.
It has L shape
It has ball head
Ball head makes it possible to work at angle of up to 30° to screw axis
Related links
- BETA L Metric Hex Key, Hex size 2.5 mm
- BETA L Metric Hex Key, Hex size 1.5 to 10 (Based on the multiple values in the text)
- BETA L Metric Hex Key, Hex size 3 mm
- BETA L Metric Hex Key, Hex size 5 mm
- BETA L Metric Hex Key, Hex size 2 mm
- BETA L Metric Hex Key, Hex size 10 mm
- BETA L Metric Hex Key, Hex size 4 mm
- BETA L Metric Hex Key, Hex size 8 mm
