BETA L Metric Hex Key, Hex size 1.5 mm
- RS Stock No.:
- 233-8797
- Mfr. Part No.:
- 96LBP 1,5
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-8797
- Mfr. Part No.:
- 96LBP 1,5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 1.5 mm | |
| Short or Long Arm | Extra Long | |
| Overall Length | 90mm | |
| End Type | Hex Ball End | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 1.5 mm | ||
Short or Long Arm Extra Long | ||
Overall Length 90mm | ||
End Type Hex Ball End | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head offset hexagon key wrench has 1.5 mm size. It has 90 mm length.
Extra-long model
It has L shape
Related links
- BETA L Metric Hex Key, Hex size 1.5 mm
- BETA L Metric Hex Key, Hex size 1.5 to 10 (Based on the multiple values in the text)
- BETA L Metric Hex Key, Hex size 3 mm
- BETA L Metric Hex Key, Hex size 6 mm
- BETA L Metric Hex Key, Hex size 8 mm
- BETA L Metric Hex Key, Hex size 4 mm
- BETA L Metric Hex Key, Hex size 2 mm
- BETA L Metric Hex Key, Hex size 10 mm
