BETA 9 piece L Metric Hex Key Set, Hex size 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
- RS Stock No.:
- 233-8653
- Mfr. Part No.:
- 96/SC9
- Brand:
- BETA
Subtotal (1 unit)*
$45.36
(exc. GST)
$49.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.36 |
*price indicative
- RS Stock No.:
- 233-8653
- Mfr. Part No.:
- 96/SC9
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
| Short or Long Arm | Long | |
| End Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | ||
Short or Long Arm Long | ||
End Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 9 offset hexagon key wrenches has 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10 mm size.
It has L shape
