Wera 10 piece T Imperial Hex Key, Hex size 10 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, TX 10, TX 20, TX 25

Subtotal (1 unit)*

$223.84

(exc. GST)

$246.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$223.84

*price indicative

RS Stock No.:
231-4567
Distrelec Article No.:
302-36-839
Mfr. Part No.:
05004174001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Unit of Measure

Imperial

Product Type

Hex Key

Number of Pieces

10

Shape

T

Hex Size

10 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, TX 10, TX 20, TX 25

Short or Long Arm

Long, Short

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Wera Hex Key, T Shape, Torx Tip - 05004174001


This Wera bicycle set 6 hex key with 10 pieces is a versatile and high-quality tool designed for professional use. The set includes various sises of hexagon and torx keys, providing a reliable solution for tightening and loosening screws in a wide range of applications.

Features & Benefits


• The ergonomic T-handle design allows for a comfortable grip and maximum power transmission, reducing user fatigue during extended use

• The T-handle screwdriver is capable of transmitting particularly high tightening and loosening moments, making it ideal for demanding tasks

• The long arm of the screwdriver features a holding function to securely hold screws in place, preventing them from slipping during use

• Special surface treatment ensures high corrosion protection for long-lasting durability

• The set is colour-coded according to profile and sise, making it easy to quickly identify the right tool for the job.

Applications


• Ideal for use in bike repair and maintenance tasks

• Suitable for operations in tight or hard-to-reach spaces

• Can be used for professionals in different industries

Can it securely hold screws in place during use?


Yes, the holding function on the long arm ensures that screws stay securely in place.

Will it provide high torque transfer for demanding tasks?


The T-handle design allows for the transmission of particularly high tightening and loosening moments.

Is it suitable for use in bike repair and maintenance?


Yes, the set is specifically designed for operations on bikes, making it reliable for these tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy