Facom 6 piece T Metric Hex Key Set, Hex size 10 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm
- RS Stock No.:
- 235-6315
- Mfr. Part No.:
- MODM.84TZJ6SLS
- Brand:
- Facom
Subtotal (1 unit)*
$381.37
(exc. GST)
$419.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $381.37 |
*price indicative
- RS Stock No.:
- 235-6315
- Mfr. Part No.:
- MODM.84TZJ6SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 6 | |
| Shape | T | |
| Hex Size | 10 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | |
| Short or Long Arm | Long, Short | |
| End Type | Hex Ball End | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 6 | ||
Shape T | ||
Hex Size 10 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | ||
Short or Long Arm Long, Short | ||
End Type Hex Ball End | ||
Finish Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom hex key set compatible with the FACOM modular storage system.
Weight 0.8 kg
Related links
- Facom 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- Facom 6 piece T Metric Hex Key Set, Hex size 3 - 4 - 5 - 6 - 7 - 8 mm
- Facom 8 piece T Metric Hex Key Set 2.5 mm 4 mm 6 mm 10 mm
- Facom 6 piece L Imperial Hex Key Set 6.35 mm 8 mm
- Bondhus 6 piece T Metric Hex Key Set, Hex size 2 to 6 mm
- Facom 6 piece Metric Hex Key Set, Hex size 5/32-3/16-7/32-1/4-5/16-3/8
- Bahco 6 piece T Metric Hex Key Set 3 mm 5.0 mm 8.0 mm
- Facom 7 piece T Metric Hex Key Set
