Wera 10 piece T Imperial Hex Key Set, Hex size 3/32 in x 150 mm → 3/8 in x 150 mm

Subtotal (1 unit)*

$280.01

(exc. GST)

$308.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$280.01

*price indicative

RS Stock No.:
266-5773
Distrelec Article No.:
302-63-760
Mfr. Part No.:
05023454001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Hex Key Set

Unit of Measure

Imperial

Number of Pieces

10

Shape

T

Hex Size

3/32 in x 150 mm → 3/8 in x 150 mm

Short or Long Arm

Additional Short Arm

Finish

Special Surface Treatment

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

454/10 HF Set Imperial 2 Screwdriver set T-handle Hex-Plus screwdrivers with holding function, imperial, 10 pieces


The Wera T-handle screwdriver The ideal handle shape allows the transmission of particularly high tightening and loosening torque. The ergonomic shape of the handle fills the palm of the hand well, the fingers lie safely in the soft rounded handle recesses. The whole hand makes contact with the handle and friction losses between the hand and the handle are avoided. With holding function to securely hold the hexagon socket screw on the tool. Special surface treatment of the blades for high corrosion protection and optimum fitting accuracy in the screw. Including metal rack for storage. The rack can be placed on the workbench or hung on the tool wall.

T-handle screwdriver for the transmission of particularly high tightening and loosening torque

Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working

Take it easy tool f

Application:


Hexagonal socket screws, with holding function at the long arm from size 1/8" Design With take it easy tool finder Color coding by profile (blue = hexagonal socket) and size stamping. 10-piece set in a box + metal rack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy