Wera 10 piece T Imperial Hex Key Set, Hex size 1 x 3/32x150 mm, 1 x 7/64x150 mm, 1 x 1/8x150 mm, 1 x 9/64x150 mm, 1 x
- RS Stock No.:
- 201-2196
- Mfr. Part No.:
- 05023451001
- Brand:
- Wera
Subtotal (1 unit)*
$238.47
(exc. GST)
$262.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.47 |
*price indicative
- RS Stock No.:
- 201-2196
- Mfr. Part No.:
- 05023451001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 10 | |
| Shape | T | |
| Hex Size | 1 x 3/32x150 mm, 1 x 7/64x150 mm, 1 x 1/8x150 mm, 1 x 9/64x150 mm, 1 x 5/32"x150 mm, 1 x 3/16"x150 mm, 1 x 7/32"x150 mm, 1 x 1/4x150 mm, 1 x 5/16x150 mm, 1 x 3/8"x150 mm, 2 x 190.0x50.0 | |
| Short or Long Arm | Additional Short Arm | |
| End Type | Hex-Plus | |
| Finish | Special Surface Treatment | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 10 | ||
Shape T | ||
Hex Size 1 x 3/32x150 mm, 1 x 7/64x150 mm, 1 x 1/8x150 mm, 1 x 9/64x150 mm, 1 x 5/32"x150 mm, 1 x 3/16"x150 mm, 1 x 7/32"x150 mm, 1 x 1/4x150 mm, 1 x 5/16x150 mm, 1 x 3/8"x150 mm, 2 x 190.0x50.0 | ||
Short or Long Arm Additional Short Arm | ||
End Type Hex-Plus | ||
Finish Special Surface Treatment | ||
Standards/Approvals No | ||
Non Compliant
454/10 HF Set Imperial 1 screwdiver set T-handle screwdrivers Hex-Plus with holding function, Imperial
T-handle screwdriver: The ideal handle shape to allow high torque transmission in difficult tightening and loosening situations. The ergonomic shape of the handle fills the palm of the hand well, the fingers lie safely in the soft rounded handle recesses. The whole hand makes contact with the handle and friction losses between the hand and the handle are avoided. With holding function (HF) to securely hold the hexagon socket screw on the tool. Special surface treatment of the blades for high corrosion protection and an optimum fit in the screw head.
T-handle screwdriver for the transmission of particularly high tightening and loosening moments
Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working.
Take it easy tool finder: colour coding according to profile and size
With additional short arm for the transmission of extremely high torques due to the leverage of the long arm
With holding function (HF) on the long arm to securely hold the screw on the tool
1x 454/10 HF Set Imperial 1 screwdiver set T-handle screwdrivers Hex-Plus with holding function, Imperial, 10 pieces; 2x 454 Imperial T-handle hexagon screwdriver Hex-Plus, imperial: 3/32x150, 7/64x150; 8x 454 HF T-handle hexagon screwdriver Hex-Plus with holding function, imperial: 1/8x150, 9/64x150, 5/32"x150, 3/16"x150, 7/32"x150, 1/4x150, 5/16x150, 3/8"x150; 2x Rack for Kraftform screwdrivers, 190 x 50 mm
By using the blade as an extension of the lower arm it can transfer particularly high torque
It has high corrosion level protection
Rack is available for well arranged storage
Related links
- Wera 10 piece L Metric Hex Key Set
- RS PRO 15 piece Metric Hex Key Set 2 → 6 mm
- CK 10 piece L Metric Hex Key Set
- Stanley 10 piece Hex Metric Hex Key Set
- RS PRO 10 piece L Metric Hex Key Set, Hex size 5 mm
- Bondhus 10 piece L Metric Hex Key Set, Hex size 1.3 → 10 mm
- Teng Tools 10 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
