Bondhus 10 piece L Metric Hex Key Set, Hex size 1.3 → 10 mm

Subtotal (1 unit)*

$51.38

(exc. GST)

$56.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.38

*price indicative

RS Stock No.:
204-3814
Mfr. Part No.:
BD00009
Brand:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Unit of Measure

Metric

Product Type

Hex Key Set

Number of Pieces

10

Shape

L

Hex Size

1.3 → 10 mm

Short or Long Arm

Short

End Type

Hex Ball End

Standards/Approvals

No

COO (Country of Origin):
US

Bondhus Metric L-Wrench Hex Key Set 10 Pce


The Bondhus chamfered tool tips eliminate burrs and help tools seat in screw head Sharp corners transfer more torque to the screw and reduce stripping Precision machined for ease of use and superior fit. It includes 10 pieces ranges from 1.3 to 10 mm.

Hex End Tips Precision machined for superior fit

Up to 20% stronger, with more torque and higher wear resistance than standard steel

Environmentally safe finish for better corrosion resistance and grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy