Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS Stock No.:
- 255-4984
- Mfr. Part No.:
- 16099
- Brand:
- Bondhus
Subtotal (1 set)*
$76.66
(exc. GST)
$84.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $76.66 |
*price indicative
- RS Stock No.:
- 255-4984
- Mfr. Part No.:
- 16099
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1.5 → 10 mm | |
| Short or Long Arm | Extra Long | |
| Non-Sparking | No | |
| End Type | Hex End | |
| Height Safe | No | |
| Finish | Corrosion Resistant | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1.5 → 10 mm | ||
Short or Long Arm Extra Long | ||
Non-Sparking No | ||
End Type Hex End | ||
Height Safe No | ||
Finish Corrosion Resistant | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bondhus extra long BLX9MXL ball end hex key saves time by quickly funnelling tool into screw. The 25° angle allows natural hand and wrist movements. This set contains 1.5, 2, 2.5, 3, 4, 5, 6, 8, and 10 mm hex keys.
Ball End inserts into screw at a 25° angle
Superior Ball End strength and working angle
Works in hard to reach places
Related links
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bahco 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- RS PRO 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- CK 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Expert by Facom 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
