Bondhus 10 piece L Imperial Hex Key Set, Hex size 1/16 → 3/8ZZZZZZ
- RS Stock No.:
- 204-3813
- Mfr. Part No.:
- BD00008
- Brand:
- Bondhus
Subtotal (1 unit)*
$46.46
(exc. GST)
$51.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.46 |
*price indicative
- RS Stock No.:
- 204-3813
- Mfr. Part No.:
- BD00008
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Number of Pieces | 10 | |
| Shape | L | |
| Hex Size | 1/16 → 3/8ZZZZZZ | |
| Short or Long Arm | Short | |
| End Type | Hex Ball End | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Number of Pieces 10 | ||
Shape L | ||
Hex Size 1/16 → 3/8ZZZZZZ | ||
Short or Long Arm Short | ||
End Type Hex Ball End | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Bondhus Imperial L-Wrench Hex Key Set 10 Pce
The Bondhus chamfered tool tips eliminate burrs and help tools seat in screw head Sharp corners transfer more torque to the screw and reduce stripping Precision machined for ease of use and superior fit. It includes 10 pieces ranges from 1/16 to 3/8 inches.
Hex End Tips Precision machined for superior fit
Up to 20% stronger, with more torque and higher wear resistance than standard steel
Environmentally safe finish for better corrosion resistance and grip
Related links
- RS PRO 10 piece L Imperial Hex Key Set, Hex size 1/16 → 3/8 in
- Teng Tools 10 piece L Imperial Hex Key Set, Hex size 1/16 to 3/8 in
- Bondhus 13 piece L Imperial Hex Key Set, Hex size .050 → 3/8ZZZZZZ
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8ZZZZZZ
- Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8ZZZZZZ
- RS PRO 10 piece L Imperial Hex Key Set, Hex size 1/16 → 5/16ZZZZZZ
- RS PRO 22 piece L Imperial/Metric Hex Key Set 1.5 → 6 mm
- RS PRO 9 piece L Hex Key Set, Hex size 1/16 → 3/8 in
