Bondhus 15 piece L Metric Hex Key Set, Hex size 1.27 → 10 mm

Subtotal (1 unit)*

$90.57

(exc. GST)

$99.63

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$90.57

*price indicative

RS Stock No.:
204-3816
Mfr. Part No.:
BD10995
Brand:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Unit of Measure

Metric

Product Type

Hex Key Set

Number of Pieces

15

Shape

L

Hex Size

1.27 → 10 mm

End Type

Hex Ball End

Standards/Approvals

No

COO (Country of Origin):
US

Bondhus Metric Ball End L-Wrench Hex Key Set 15 Pce


The Bondhus Ball End inserts into a screw at a 25° angle. Ball End saves time by quickly funnelling tool into screw. Its superior ball end strength and working angle works in hard to reach places. Includes 15 pieces ranges from 1.27 to 10 mm.

Ball End Tips 25° working angle for quick funnelling into screw

Up to 20% stronger, with more torque and higher wear resistance than standard steel

Environmentally safe finish for better corrosion resistance and grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy