Bondhus 15 piece L Metric Hex Key Set, Hex size 1.27 → 10 mm
- RS Stock No.:
- 255-4938
- Mfr. Part No.:
- 10995
- Brand:
- Bondhus
Subtotal (1 set)*
$47.80
(exc. GST)
$52.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $47.80 |
*price indicative
- RS Stock No.:
- 255-4938
- Mfr. Part No.:
- 10995
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 15 | |
| Shape | L | |
| Hex Size | 1.27 → 10 mm | |
| Short or Long Arm | Long | |
| Non-Sparking | No | |
| End Type | Hex Ball End | |
| Height Safe | No | |
| Finish | Corrosion Resistant | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 15 | ||
Shape L | ||
Hex Size 1.27 → 10 mm | ||
Short or Long Arm Long | ||
Non-Sparking No | ||
End Type Hex Ball End | ||
Height Safe No | ||
Finish Corrosion Resistant | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bondhus ball driver tip hex Key L-wrench set includes 15pcs with ProGuard finish. It has long arm.
Packaged in bond hex color coded case
ProGuard finish
Related links
- Bondhus 15 piece L Metric Hex Key Set, Hex size 1.27 → 10 mm
- RS PRO 15 piece L Metric Hex Key Set, Hex size 1.27 to 10 mm
- Bondhus L Metric Hex Key Set, Hex size 1.27 to 10 mm
- Bahco 15 piece L Metric Hex Key Set, Hex size 2 → 22 mm
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bondhus 13 piece L Metric Hex Key Set, Hex size 0.05 to 3/8 in
- Bondhus 6 piece L Metric Hex Key Set, Hex size 4 to 10 mm
