Bondhus 13 piece L Imperial Hex Key Set, Hex size .050 → 3/8ZZZZZZ

Subtotal (1 unit)*

$112.01

(exc. GST)

$123.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.01

*price indicative

RS Stock No.:
204-3817
Mfr. Part No.:
BD74937
Brand:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Hex Key Set

Unit of Measure

Imperial

Number of Pieces

13

Shape

L

Hex Size

.050 → 3/8ZZZZZZ

Short or Long Arm

Long

End Type

Hex Ball End

Standards/Approvals

No

COO (Country of Origin):
US

Bondhus Imperial ProHold Ball End L-Wrench Hex Key Set 13 Pce


The Bondhus non-magnetic button holds screw tight on the tool every time super smooth rotational action, with no interference from the Prohold® button tool strength is not compromised by the Prohold® button. Includes 13 pieces ranges from .050 to 3/8 inches.

Up to 20% stronger, with more torque and higher wear resistance than standard steel

ProHold® Tips Holds screw tight on the tool every time

Environmentally safe finish for better corrosion resistance and grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy