RS PRO 22 piece L Imperial, Metric Hex Key Set, Hex size 0.05 → 3/8ZZZZZZ, 1.5 → 6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 set)*

$90.00

(exc. GST)

$99.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 412 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Set(s)
Per Set
1 - 4$90.00
5 +$74.08

*price indicative

RS Stock No.:
151-1508
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Key Set

Unit of Measure

Imperial, Metric

Number of Pieces

22

Shape

L

Hex Size

0.05 → 3/8ZZZZZZ, 1.5 → 6 mm

Non-Sparking

No

Height Safe

No

End Type

Hex Ball End

Finish

Black

Material

Chrome Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO 22 Piece Hex Key Set


Need to do up hexagonal-socket bolts or screws in areas that are tricky to reach? These ball-end hex keys are easy to slide into the receiving slot, meaning you can reach at an offset angle and feel your way into position much faster.

The 22-piece set includes keys in a range of sizes from 1.27 mm up to 10 mm. They're made from durable chrome steel with a corrosion-resistant blackened finish. The set is housed in plastic holders with a storage hole marked up for each size, making it easy to see whether you've got the complete set together.

The keys meet both American and British (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) electrostatic control standards, meaning they won't damage equipment via electrostatic discharge. Hex keys such as this are used for tightening and undoing bolts and screws in a wide range of industrial and DIY settings.

Features and Benefits


• 22 pieces

• Hex tip type

• Tip sizes of 1.27, 1.5, 1.58, 1.98, 2, 2.38, 2.5, 2.77, 3, 3.17, 3.57, 3.96, 4, 4.76, 5, 5.55, 6, 6.35, 7.93, 8, 9.52, 10 mm

• Chrome steel blade material

• Blackened blade finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy