Bondhus 5 piece L Imperial Hex Key Set, Hex size 3/16 → 3/8"
- RS Stock No.:
- 187-9463
- Mfr. Part No.:
- 00038
- Brand:
- Bondhus
Subtotal (1 unit)*
$90.07
(exc. GST)
$99.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.07 |
*price indicative
- RS Stock No.:
- 187-9463
- Mfr. Part No.:
- 00038
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 5 | |
| Shape | L | |
| Hex Size | 3/16 → 3/8" | |
| Short or Long Arm | Long | |
| End Type | Hexagon | |
| Finish | Matte Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 5 | ||
Shape L | ||
Hex Size 3/16 → 3/8" | ||
Short or Long Arm Long | ||
End Type Hexagon | ||
Finish Matte Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
5 Piece - Imperial Hex-Pro Pivot Head Hexagon Key Wrench Set
•Sizes 3/16" - 3/8"
•Head can pivot through 180 degrees
•Lifetime warranty
•Made in USA
Related links
- Bondhus 5 piece L inch Hex Key Set
- Bondhus 13 piece L inch Hex Key Set
- Bondhus 13 piece L inch Hex Key Set, Hex size 0.05 to 7/32 in
- SAM 8 piece L inch Hex Key Set
- SAM 12 piece L inch Hex Key Set
- SAM 12 piece L inch Hex Key Set, Hex size 1.5 to 12 mm
- Wera L inch Hex Key Set, Hex size 3/8 x 224
- Bondhus 9 piece Folding inch Hex Key Set, Hex size 0.05 to 5/32 in
