Teng Tools 10 piece L Imperial Hex Key Set, Hex size 1/16 → 3/8 in
- RS Stock No.:
- 198-1737
- Mfr. Part No.:
- 1424
- Brand:
- Teng Tools
Subtotal (1 unit)*
$25.50
(exc. GST)
$28.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.50 |
*price indicative
- RS Stock No.:
- 198-1737
- Mfr. Part No.:
- 1424
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Number of Pieces | 10 | |
| Shape | L | |
| Hex Size | 1/16 → 3/8 in | |
| Short or Long Arm | Short | |
| End Type | Hex Ball End | |
| Finish | Black | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Number of Pieces 10 | ||
Shape L | ||
Hex Size 1/16 → 3/8 in | ||
Short or Long Arm Short | ||
End Type Hex Ball End | ||
Finish Black | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools 1424 series is a AF hex key set. It is a set of 10 hex keys covering all the most commonly used AF sizes from 1/16" to 3/8". Each key can be removed by simply unscrewing from it's individual holder.
Supplied on a ring to keep the keys together
Chrome vanadium steel with a black finish
- RS Stock No. 2361363
- Mfr. Part No. 83H.JU10
Each
$88.06
Each
$66.36
Related links
- Bondhus 10 piece L Imperial Hex Key Set, Hex size 1/16 → 3/8ZZZZZZ
- RS PRO 10 piece L Imperial Hex Key Set, Hex size 1/16 → 3/8 in
- RS PRO 10 piece L Imperial Hex Key Set, Hex size 1/16 → 5/16ZZZZZZ
- Teng Tools 10 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Facom 10 piece L Imperial Hex Key Set, Hex size 22.86 to 152.4 mm
- CK 9 piece L Imperial Hex Key Set 3/16 in 3/8 in 5/32 in 7/32 in
- Facom 10 piece L Imperial Hex Key Set 2.5 mm 3 mm 5 mm 6 mm 9.5 mm, 9
- RS PRO 8 piece L Imperial Hex Key Set, Hex size 0.028 to 5/64 in










