Teng Tools 9 piece L Metric Hex Key Set, Hex size 8 → 40 mm
- RS Stock No.:
- 198-2188
- Mfr. Part No.:
- 1479TX
- Brand:
- Teng Tools
Subtotal (1 unit)*
$83.75
(exc. GST)
$92.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.75 |
*price indicative
- RS Stock No.:
- 198-2188
- Mfr. Part No.:
- 1479TX
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 8 → 40 mm | |
| Short or Long Arm | Long | |
| End Type | Hex Ball End | |
| Finish | Black | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 8 → 40 mm | ||
Short or Long Arm Long | ||
End Type Hex Ball End | ||
Finish Black | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools 7 piece T handle TX and TPX key set has the most commonly used sizes from TX/TPX10 to TX/TPX40. It is made up of chrome vanadium steel with black finish.
Each key can be removed by simply unscrewing from it's individual holder
Supplied on a ring to keep the keys together
Related links
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 42 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Teng Tools 10 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Teng Tools 28 piece L Metric Hex Key Set, Hex size 1.59 to 9.53 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 to 10 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 1.59 to 9.53 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS PRO 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
