Teng Tools 28 piece L Imperial, Metric Hex Key Set, Hex size 1.59 → 9.53 mm
- RS Stock No.:
- 198-1735
- Mfr. Part No.:
- TTHT28
- Brand:
- Teng Tools
Subtotal (1 unit)*
$221.24
(exc. GST)
$243.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.24 |
*price indicative
- RS Stock No.:
- 198-1735
- Mfr. Part No.:
- TTHT28
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial, Metric | |
| Number of Pieces | 28 | |
| Shape | L | |
| Hex Size | 1.59 → 9.53 mm | |
| Short or Long Arm | Long | |
| End Type | Hex Ball End | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial, Metric | ||
Number of Pieces 28 | ||
Shape L | ||
Hex Size 1.59 → 9.53 mm | ||
Short or Long Arm Long | ||
End Type Hex Ball End | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools TTHT28 series is a 28 piece hex and TX wrench set. It includes a range of ball point keys covering metric and AF hex key sizes as well as TX keys.
Supplied in the unique Teng Tools TC tray
Removable lid and dove tail joints
Use on it's own or as part of the Teng Tools "Get Organised" system
Related links
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 1.59 to 9.53 mm
- Teng Tools 42 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 8 to 40 mm
- Teng Tools 10 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 to 10 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 7 piece L Metric Hex Key Set
- Teng Tools 7 piece L kg Hex size 2.5 → 8 mm
