Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm

Subtotal (1 unit)*

$73.71

(exc. GST)

$81.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.71

*price indicative

RS Stock No.:
198-1743
Mfr. Part No.:
1479MMRL
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key Set

Unit of Measure

Metric

Number of Pieces

9

Shape

L

Hex Size

1.5 → 10 mm

Short or Long Arm

Long

End Type

Hexagonal

Finish

Black

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

The Teng Tools 1479MMRL series is a extra long metric hex key set. It is a set of 9 hex keys covering all the most commonly used sizes from 1.5 to 10mm. It has regular hex end on both arms giving the ability to apply higher torque to stubborn fastenings.

Chrome vanadium steel with a black finish

Each key can be easily removed or used by simply twisting in it's individual holder

Supplied with a folding plastic holder to keep the keys together

Each
$66.39
Each
$70.22
  • RS Stock No. 2281480
  • Mfr. Part No. T4440M
Each
$128.50
  • RS Stock No. 2222482
  • Mfr. Part No. 07185
Each
$90.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy