Wera L Metric Hex Key, Hex size 5 mm
- RS Stock No.:
- 775-5656
- Mfr. Part No.:
- 05022705001
- Brand:
- Wera
Subtotal (1 unit)*
$18.71
(exc. GST)
$20.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.71 |
*price indicative
- RS Stock No.:
- 775-5656
- Mfr. Part No.:
- 05022705001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 5 mm | |
| Short or Long Arm | Long | |
| Overall Length | 154mm | |
| Non-Sparking | No | |
| End Type | Hexagonal Ball | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 5 mm | ||
Short or Long Arm Long | ||
Overall Length 154mm | ||
Non-Sparking No | ||
End Type Hexagonal Ball | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Hex Key, Stainless Steel Construction, Ball Point End - 3950 PKL L-Key Series - 05022705001
Get fasteners in and out with minimal effort thanks to this hex key from Wera. Its Hex-Plus construction makes it your bolt's best friend, as it ensures a large contact surface area for reduced notching and extended service life. This stainless steel unlocker handles corrosion and impact without making a fuss to suit use in harsh environments. As it's L-shaped in design, you get two tools in one, with a ballpoint tip on its long end to reach deep spots.
Features & Benefits
• Clear 5mm size marking on the body makes it easy to pick out in your toolbox
• Light weight of 40g for comfortable handling during operation
• 154mm length on the long arm provides good leverage
Applications
• Assembly lines
• Automotive industry
• Industrial automation systems
How do I maintain this hex key?
To keep this implement in top shape, you must ensure you're using it on the right fastener to prevent wear.
Related links
- Wera L Metric Hex Key Set, Hex size 5 mm
- Wiha 1 piece L Metric Hex Key, Hex size 5 mm
- BETA L Metric Hex Key, Hex size 5 mm
- INBUS L Metric Hex Key, Hex size 5 mm
- Facom L Metric Hex Key, Hex size 5 mm
- SAM L Metric Hex Key, Hex size 5 mm
- Wiha L Metric Hex Key, Hex size 5 mm
- Teng Tools L Metric Hex Key, Hex size 5 mm
