Wera L Metric Hex Key Set, Hex size 8 mm
- RS Stock No.:
- 123-0755
- Mfr. Part No.:
- 05021055001
- Brand:
- Wera
Subtotal (1 unit)*
$6.38
(exc. GST)
$7.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.38 |
*price indicative
- RS Stock No.:
- 123-0755
- Mfr. Part No.:
- 05021055001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 8 mm | |
| Short or Long Arm | Short | |
| Overall Length | 100mm | |
| Height Safe | No | |
| End Type | Hex | |
| Non-Sparking | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Overall Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 8 mm | ||
Short or Long Arm Short | ||
Overall Length 100mm | ||
Height Safe No | ||
End Type Hex | ||
Non-Sparking No | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
Overall Width 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
950 L-key, metric, chrome-plated
High quality L-keys for hexagonal socket screws. Hex-Plus offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The precise chrome-plated design ensures high corrosion protection.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
High corrosion protection thanks to chrome-plating
Metric
950 L-key, metric, chrome-plated, 8 x 100 mm
Related links
- Wera L Metric Hex Key Set, Hex size 8 mm
- Wera L Metric Hex Key Set, Hex size 8 x 112 mm
- Wera L Metric Hex Key, Hex size 8 mm
- RS PRO L Metric Hex Key Set, Hex size 8 mm
- IRIMO 9 piece L Metric Hex Key Set, Hex size 8 mm
- Wera L Metric Hex Key Set, Hex size 1/8
- Wera L Metric Hex Key Set, Hex size 3/8 in
- Wera L Metric Hex Key Set, Hex size 5/32
