RS PRO L Metric Hex Key Set, Hex size 8 mm

Subtotal (1 pack of 50 units)*

$107.35

(exc. GST)

$118.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$2.147$107.35

*price indicative

RS Stock No.:
265-8356
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Key Set

Unit of Measure

Metric

Shape

L

Hex Size

8 mm

Short or Long Arm

Short

End Type

Hex

Finish

Nickel

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Chrome Vanadium Steel Short Arm Hex Key (8mm)


A tough L type short arm hex key (also known as a socket key) for use with hexagon fasteners and sockets in a wide variety of applications including panels, furniture assembly, electronics assembly, automotive and industrial applications.;Constructed from Chrome Vanadium Steel for its excellent strength with a Nickel plated finish for added wear and corrosion resistance. Built to a low profile the short arm hex key is ideal for use in tight areas where space is restricted and is designed for a tight fit reducing slippage and enabling greater transmission of torque.;A hardwearing metric hexagon key ideal for tight areas and suitable for use in harsh environments. Supplied in packs of 50.

Features and Benefits


8mm metric hex key

Short arm design

L shape

Chrome Vanadium Steel

Nickel plated finish

Supplied in packs of 50

Supplied in packs of 50, to purchase a pack of 5 please see RS PRO 609-512

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy