IRIMO 9 piece L Metric Hex Key Set, Hex size 8 mm

Subtotal (1 unit)*

$40.78

(exc. GST)

$44.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.78

*price indicative

RS Stock No.:
709-012
Mfr. Part No.:
48-9C-H
Brand:
IRIMO
Find similar products by selecting one or more attributes.
Select all

Brand

IRIMO

Product Type

Hex Key Set

Unit of Measure

Metric

Number of Pieces

9

Shape

L

Hex Size

8 mm

Short or Long Arm

Long

Height Safe

No

End Type

Ball Point

Non-Sparking

No

Finish

Chrome

Material

High Quality Steel

RoHS Status: Exempt

COO (Country of Origin):
CN
The IRIMO Hex keys set is expertly designed to tackle a variety of fastening tasks with precision and ease. This metric set includes nine high-quality L Keys, each featuring a ball tip that facilitates access to screw heads at various angles, enhancing work efficiency. Crafted from entirely hardened, high-quality steel, these keys are chrome plated to offer excellent protection against corrosion, ensuring longevity and reliability. With sizes clearly stamped on the blades and conveniently marked on the holder, identification and selection are effortless, making this set an essential addition to any professional toolbox or DIY enthusiast's collection.

Crafted from high-quality, entirely hardened steel for durability

Chrome plated blades provide superior corrosion resistance

Sizes range from 1.5 to 10 mm, catering to various applications

Long keys offer higher torque transfer for demanding fastening tasks

Sizes are clearly stamped in the blade for easy identification

Plastic holder allows for neat storage and easy size selection

Hanging hole enables convenient storage when not in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy