Wera L Metric Hex Key Set, Hex size 8 x 112 mm
- RS Stock No.:
- 266-6593
- Mfr. Part No.:
- 05133157001
- Brand:
- Wera
Subtotal (1 unit)*
$13.20
(exc. GST)
$14.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.20 |
*price indicative
- RS Stock No.:
- 266-6593
- Mfr. Part No.:
- 05133157001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 8 x 112 mm | |
| Short or Long Arm | Long | |
| Overall Length | 112mm | |
| Finish | Chrome Plated | |
| Overall Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 8 x 112 mm | ||
Short or Long Arm Long | ||
Overall Length 112mm | ||
Finish Chrome Plated | ||
Overall Width 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
950 PKS L-key, metric, chrome-plated, 8 x 112 mm
The Wera high quality L-key with extra-short arm for use on difficult-to-access screws; for hexagon socket screws. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. The ballpoint on the long arm allows dependable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.
L-keys for hexagonal socket screws
Hexagonal ballpoint on the long arm
Short design for particularly confined screw driving situations
L-keys with Hex-Plus advantage for a longer screw life
High corrosion protection thanks to chrome-plating
Application:
Hexagon socket screws Design Short, chrome-plated Tip Hex-Plus, ball-end hexagon on long arm
Related links
- Wera L Metric Hex Key Set, Hex size 2.5 x 112 mm
- Wera L Metric Hex Key Set, Hex size 8 mm
- Wera L Metric Hex Key Set, Hex size 5/32
- Wera L Metric Hex Key Set, Hex size 1/4
- Wera L Metric Hex Key Set, Hex size 3/32
- Wera L Metric Hex Key Set, Hex size 5/16
- Wera L Metric Hex Key Set, Hex size 1/8
- Wera L Metric Hex Key Set, Hex size 6.0 mm
