Teng Tools Hex inch Hex Key, Hex size 1/4
- RS Stock No.:
- 811-042
- Mfr. Part No.:
- 310108
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$5.04
(exc. GST)
$5.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.04 |
*price indicative
- RS Stock No.:
- 811-042
- Mfr. Part No.:
- 310108
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Hex Key | |
| Shape | Hex | |
| Hex Size | 1/4 | |
| Overall Length | 83mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ASME B18.3 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Hex Key | ||
Shape Hex | ||
Hex Size 1/4 | ||
Overall Length 83mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals ASME B18.3 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key is designed for hexagonal screws, providing precise and reliable fastening. Ideal for professionals and enthusiasts alike, it combines functionality with superior craftsmanship to meet various fastening needs.
Individually marked for size for easy identification
Ground key ends ensure a better finish and accurate fit
Manufactured from chrome vanadium steel for durability
Features a black phosphate finish for enhanced corrosion resistance
Related links
- Teng Tools Hex inch Hex Key, Hex size 1/4 in
- Teng Tools Hex inch Hex Key, Hex size 1/8 in
- Teng Tools Hex inch Hex Key, Hex size 1/8
- Teng Tools Hex inch Hex Key, Hex size 1/16
- Teng Tools Hex inch Hex Key, Hex size 5/16 in
- Teng Tools Hex inch Hex Key, Hex size 5/16
- Teng Tools Hex inch Hex Key, Hex size 5/16"
- Teng Tools Hex inch Hex Key, Hex size 5/32
