SAM L Metric Torx Key, Hex size T30
- RS Stock No.:
- 282-8653
- Mfr. Part No.:
- 66-PTX30-FME
- Brand:
- SAM
Subtotal (1 unit)*
$67.67
(exc. GST)
$74.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.67 |
*price indicative
- RS Stock No.:
- 282-8653
- Mfr. Part No.:
- 66-PTX30-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torx Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | T30 | |
| Overall Length | 153mm | |
| End Type | Hex | |
| Standards/Approvals | NF EN ISO 10664 | |
| Overall Width | 80mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torx Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size T30 | ||
Overall Length 153mm | ||
End Type Hex | ||
Standards/Approvals NF EN ISO 10664 | ||
Overall Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Key is a Male Torx key with L shaped handle and FME stainless steel clip. To ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents and improve productivity also Opt for the SAM anti dropping
Ergonomic two material handle for a better grip
Long blade for powerful tightening
Short blade for dealing with accessibility issues
Burnished finish blade
