Teng Tools L Key Metric Torx Key, Hex size 8
- RS Stock No.:
- 809-342
- Mfr. Part No.:
- 390915BL
- Brand:
- Teng Tools
Subtotal (1 unit)*
$18.07
(exc. GST)
$19.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.07 |
*price indicative
- RS Stock No.:
- 809-342
- Mfr. Part No.:
- 390915BL
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Torx Key | |
| Unit of Measure | Metric | |
| Shape | L Key | |
| Hex Size | 8 | |
| Short or Long Arm | Long, Short | |
| Overall Length | 90mm | |
| End Type | Ball Point | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Torx Key | ||
Unit of Measure Metric | ||
Shape L Key | ||
Hex Size 8 | ||
Short or Long Arm Long, Short | ||
Overall Length 90mm | ||
End Type Ball Point | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
Standards/Approvals DIN | ||
- COO (Country of Origin):
- TW
The Teng Tools ball point TX key delivers exceptional function in tight spaces, allowing access at angles up to 25° while providing increased strength through its chrome molybdenum construction.
Manufactured from Durable chrome molybdenum steel for added strength
Ball point end enables access at angles of up to 25°
Regular hex end allows for higher torque application
Individually marked for easy size identification
Lightweight design with a net weight of just 7 grams
Dimensions ensure it fits conveniently within Compact areas
Related links
- Teng Tools L Key Metric Torx Key, Hex size 50
- Teng Tools L Key Metric Torx Key, Hex size 15
- Teng Tools L Key Metric Torx Key, Hex size TPX30
- Teng Tools L Key Metric Torx Key, Hex size 25
- Teng Tools L Key Metric Torx Key
- Teng Tools L Key Metric Hex Key, Hex size 14 mm
- Teng Tools L Key Metric Hex Key, Hex size 2.5 mm
- Teng Tools L Key Metric Hex Key, Hex size 2 mm
