Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 735-194
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Imperial or Metric | Imperial | |
| Number of Pieces | 1 | |
| Hex Key Size | 1/8in | |
| Shape | L | |
| Short or Long Arm | Long | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Imperial or Metric Imperial | ||
Number of Pieces 1 | ||
Hex Key Size 1/8in | ||
Shape L | ||
Short or Long Arm Long | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Related links
- RS PRO L Shape Metric, 1/8in
- RS PRO L Shape Metric, 3/16in
- Facom 5 piece L Shape Imperial Hex Key Set, 3/8in
- RS PRO L Shape Metric Hex Key, 3/8in
- Allen 22 piece L Shape Imperial 1.5mm
- RS PRO L Imperial Hex Key Set, Hex size 3/16 in
- RS PRO 5 piece L Shape Metric, 1.6mm
- RS PRO L Metric Hex Key, Hex size 5 mm
