Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 609-635
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Imperial or Metric | Metric | |
| Number of Pieces | 1 | |
| Hex Key Size | 3/16in | |
| Shape | L | |
| Short or Long Arm | Short | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Imperial or Metric Metric | ||
Number of Pieces 1 | ||
Hex Key Size 3/16in | ||
Shape L | ||
Short or Long Arm Short | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
