Bondhus L Imperial/Metric Hex Key, Hex size 1/8 in

Subtotal (1 pack of 10 units)*

$53.79

(exc. GST)

$59.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$53.79$5.379

*price indicative

RS Stock No.:
708-911
Mfr. Part No.:
BON15707
Brand:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Hex Key

Unit of Measure

Imperial/Metric

Shape

L

Hex Size

1/8 in

Short or Long Arm

Long

Overall Length

95mm

End Type

Hex Ball End

Finish

ProGuard

Material

Steel

Overall Width

19mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Bessey Ball End L-Wrenches with ProGuard Finish impressively combines functionality with Advanced engineering. Designed for maximum efficiency, these L-wrenches allow for seamless access to screws at a 25° angle, significantly reducing the time needed to insert tools. Their unique ball end design not only promotes natural hand and wrist movement but also enhances strength and performance in challenging corners. With features aimed at high torque applications, these tools are the Ideal choice for both professionals and craftsmen who demand reliability and precision in hard-to-reach areas.

Superior strength allows for effective engagement in tough applications

Finished with ProGuard technology for enhanced corrosion resistance

Environmentally safe finish provides a better tool grip and durability

Resistant to solvents and wear, outperforming standard grades of steel

Ideal for use in hard-to-reach spaces where conventional tools may fail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy