Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1/4 in
- RS Stock No.:
- 708-905
- Mfr. Part No.:
- BON15712
- Brand:
- Bondhus
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$47.13
(exc. GST)
$51.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $47.13 | $9.426 |
*price indicative
- RS Stock No.:
- 708-905
- Mfr. Part No.:
- BON15712
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Hex Key | |
| Shape | L Wrench | |
| Hex Size | 1/4 in | |
| Overall Length | 19μm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 127μm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial/Metric | ||
Product Type Hex Key | ||
Shape L Wrench | ||
Hex Size 1/4 in | ||
Overall Length 19μm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 127μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches ProGuard Finish are expertly designed tools that enhance your efficiency and precision when working with screws at challenging angles. Featuring a unique ball end configuration, these wrenches allow for seamless insertion into screws at a 25° angle, accommodating natural wrist movement while significantly speeding up your workflow. Crafted from Protanium steel, they offer superior strength and torque, making them Ideal for tough tasks in hard-to-reach areas. Coupled with an environmentally safe corrosion-resistant finish, these L-wrenches not only ensure a Durable grip but also resist solvents and wear, setting a new standard for professional-grade hand tools.
Constructed from Protanium steel for enhanced strength and torque capabilities
Corrosion-resistant finish ensures longevity and durability in various environments
Environmentally safe, providing a sustainable choice without compromising quality
Designed to excel in hard-to-reach places, enhancing versatility and utility
Superior wear resistance compared to standard steel grades, maintaining performance over time
Reinforced grip provides better control, maximizing precision during application
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1/2 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1/16 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.27 mm
