Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1/16 in

Subtotal (1 pack of 10 units)*

$44.91

(exc. GST)

$49.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$44.91$4.491

*price indicative

RS Stock No.:
708-904
Mfr. Part No.:
BON15703
Brand:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Hex Key

Unit of Measure

Imperial/Metric

Shape

L Wrench

Hex Size

1/16 in

Overall Length

76mm

End Type

Hex Ball End

Finish

ProGuard

Material

Steel

Overall Width

14mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Bessey Ball End L-Wrenches with ProGuard Finish are expertly designed tools that revolutionise how you approach fastening tasks. These innovative wrenches feature a unique Ball End that allows insertion into screws at a 25° angle, enabling quick and effortless funnelling of the tool into the screw. This design not only enhances speed but also ensures natural hand and wrist movement, making it Ideal for those tricky, hard-to-reach areas. Constructed from high-torque steel, these wrenches boast a corrosion-resistant finish that is environmentally safe, providing superior durability. With added strength and better grip, The Bessey Ball End L-Wrenches are engineered to withstand rigorous use while maintaining optimal performance.

High torque steel construction ensures durability and longevity under stress

Corrosion-resistant finish ensures tools remain in optimal condition over time

Environmentally safe finish provides a sustainable option without compromising on quality

Offers up to 20% stronger performance with enhanced torque capabilities

Superior tool grip resists solvents and wear, outperforming standard grades of steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy