Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1/2 in
- RS Stock No.:
- 708-820
- Mfr. Part No.:
- BON15716
- Brand:
- Bondhus
This image is representative of the product range
Subtotal (1 unit)*
$38.92
(exc. GST)
$42.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.92 |
*price indicative
- RS Stock No.:
- 708-820
- Mfr. Part No.:
- BON15716
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L Wrench | |
| Hex Size | 1/2 in | |
| Overall Length | 198mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 41mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L Wrench | ||
Hex Size 1/2 in | ||
Overall Length 198mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 41mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard Finish are expertly designed tools that enhance efficiency and accessibility when working with screws. Featuring a unique Ball End design, they allow for a 25° angle insertion, making it easier to access fasteners in hard-to-reach places. This innovative design simplifies the alignment of the tool with the screw head, significantly reducing time spent on adjustments. Crafted for superior strength, these wrenches offer exceptional grip and torque, ensuring reliable performance in various demanding applications. With a corrosion-resistant finish, they are built to withstand wear and tear while maintaining their functionality, making them a reliable choice for both professionals and DIY enthusiasts alike.
Quickly funnels the tool into the screw for enhanced efficiency
Maintains natural hand and wrist movement for user comfort
Superior strength ensures durability under high torque applications
Ideal for accessing hard-to-reach screws in tight spaces
Corrosion-resistant finish increases longevity and wear resistance
Environmentally safe, providing an eco-friendly solution
Offers up to 20% more torque while improving tool grip
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1/4 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1/16 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.27 mm
