Bondhus L Imperial/Metric Hex Key, Hex size 9 mm
- RS Stock No.:
- 708-926
- Mfr. Part No.:
- BON15774
- Brand:
- Bondhus
This image is representative of the product range
Subtotal (1 unit)*
$13.42
(exc. GST)
$14.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.42 |
*price indicative
- RS Stock No.:
- 708-926
- Mfr. Part No.:
- BON15774
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L | |
| Hex Size | 9 mm | |
| Overall Length | 159mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 37mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L | ||
Hex Size 9 mm | ||
Overall Length 159mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 37mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard Finish are expertly designed for precision and efficiency in fastening tasks. The innovative ball end allows for a 25° angle insertion into screws, enabling natural hand and wrist movement, which significantly saves time when funnelling the tool into place. Crafted from superior steel, these wrenches offer enhanced strength and durability, making them Ideal for even the most difficult-to-reach areas. The corrosion-resistant finish not only provides environmental safety but also increases the tool's lifespan and performance, ensuring a reliable and long-lasting solution for professionals and DIY enthusiasts alike.
Natural hand positioning reduces strain during use
Superior strength withstands high torque applications
Crafted from high-quality corrosion-resistant steel
Environmentally safe finish expands durability and protects the environment
More than 20% stronger with improved torque and grip
Exceptional wear resistance compared to standard steel grades
Perfect for use in tight and hard-to-reach spaces
Related links
- Bondhus L Imperial/Metric Hex Key, Hex size 5/32 in
- Bondhus L Imperial/Metric Hex Key, Hex size 1/8 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 8 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 6 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 9/16 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 9/64 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
