Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- RS Stock No.:
- 708-853
- Mfr. Part No.:
- BON15770
- Brand:
- Bondhus
Subtotal (1 unit)*
$10.02
(exc. GST)
$11.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.02 |
*price indicative
- RS Stock No.:
- 708-853
- Mfr. Part No.:
- BON15770
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Hex Key | |
| Shape | L Wrench | |
| Hex Size | 7 mm | |
| Overall Length | 140mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 33mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial/Metric | ||
Product Type Hex Key | ||
Shape L Wrench | ||
Hex Size 7 mm | ||
Overall Length 140mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 33mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard finish are a cutting-edge solution designed for optimal ease of use and precision in hard-to-reach areas. Featuring a distinctive ball end that allows for engagement at a 25° angle, these tools enable natural hand and wrist movements, significantly enhancing efficiency. The superior strength of the ball end ensures it withstands high torque applications while retaining its integrity, making it an indispensable tool for professionals and DIY enthusiasts alike. The corrosion-resistant finish not only offers enhanced durability but also promotes an environmentally safe utilisation, ensuring these L-wrenches stand the test of time in demanding work environments.
Designed for superior ball end strength, Ideal for high torque applications
Efficient use in hard-to-reach places with no compromise on performance
Corrosion-resistant finish enhances longevity and durability
Environmentally safe finish provides better tool grip and resistance
Offers up to 20% stronger performance with increased torque capacity
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/32 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/16 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/64 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/8 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
