Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- RS Stock No.:
- 708-924
- Mfr. Part No.:
- BON15758
- Brand:
- Bondhus
This image is representative of the product range
Subtotal (1 unit)*
$5.95
(exc. GST)
$6.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.95 |
*price indicative
- RS Stock No.:
- 708-924
- Mfr. Part No.:
- BON15758
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Hex Key | |
| Shape | L Wrench | |
| Hex Size | 3.5 mm | |
| Overall Length | 100mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 21mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial/Metric | ||
Product Type Hex Key | ||
Shape L Wrench | ||
Hex Size 3.5 mm | ||
Overall Length 100mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 21mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard finish are expertly designed for precise and efficient tool engagement. These innovative wrenches allow for insertion into screws at a comfortable 25° angle, facilitating natural wrist and hand movements while working in tight or hard-to-reach spaces. The Advanced ball end technology not only enhances speed by effectively guiding the tool into the screw but also ensures superior strength and torque delivery. Crafted with high torque steel that boasts exceptional corrosion resistance, this tool provides a reliable grip and durability for extended use, making it an essential addition to any toolkit.
Quickly funnels tool into the screw, saving time during use
Natural hand and wrist movement enhances user comfort
Superior strength and working angle for demanding tasks
Ideal for accessing hard-to-reach areas with ease
Constructed from high torque steel for added durability
ProGuard finish provides corrosion resistance and improved tool grip
Environmentally safe finishing process ensures minimal impact
Resists solvents with five times the corrosion resistance of standard steel grades
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/32 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.27 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 0.050 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/8 in
