HAZET 9 piece L Screwdriver Set, Hex size 3 mm
- RS Stock No.:
- 647-020
- Mfr. Part No.:
- 2105LG/9H
- Brand:
- HAZET
Subtotal (1 set)*
$76.49
(exc. GST)
$84.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $76.49 |
*price indicative
- RS Stock No.:
- 647-020
- Mfr. Part No.:
- 2105LG/9H
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Screwdriver Set | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 3 mm | |
| Short or Long Arm | Long | |
| Non-Sparking | No | |
| Height Safe | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Screwdriver Set | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 3 mm | ||
Short or Long Arm Long | ||
Non-Sparking No | ||
Height Safe No | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP
The HAZET Offset Screwdriver is a compact and practical hand tool designed for working in tight or hard-to-reach spaces. Its offset design allows for better leverage and access where traditional screwdrivers can't reach, making it ideal for automotive, mechanical, and DIY tasks.
Slim angled profile for confined space applications
Durable steel construction for long lasting use
Ergonomic grip for improved handling and torque
Suitable for both professional and home use
Related links
- HAZET 9-Piece 1/2 in Square Socket Set
- Wiha 9 piece L Metric Hex Key Set T10 → T20
- Facom 9 piece L Metric Hex Key Set, Hex size 3/32 to 3/8 in
- Wera 9 piece L Imperial Hex Key Set, Hex size 7/64 → 3/8 in
- Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8ZZZZZZ
- Teng Tools 7 piece L-Shaped Metric Tool Set, Hex size 0.9 mm
- CK 9 piece L Imperial Hex Key Set 3/16 in 3/8 in 5/32 in 7/32 in
- IRIMO 6 piece T-Handle Metric Screwdriver Set, Hex size H8
