IRIMO 6 piece T-Handle Metric Screwdriver Set, Hex size H8

N

Subtotal (1 unit)*

$265.51

(exc. GST)

$292.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.51

*price indicative

RS Stock No.:
711-614
Mfr. Part No.:
42B-6-B
Brand:
IRIMO
Find similar products by selecting one or more attributes.
Select all

Brand

IRIMO

Product Type

Screwdriver Set

Unit of Measure

Metric

Number of Pieces

6

Shape

T-Handle

Hex Size

H8

End Type

Hex Ball End

Height Safe

No

Non-Sparking

No

Finish

Black Oxide

RoHS Status: Exempt

COO (Country of Origin):
ES
The IRIMO T Handle Screwdriver Hex Ball Set designed for the discerning tradesperson, delivering exceptional torque and ease of use in tight spaces. This six-piece set features an integrated hanging hole for easy storage and organisation, making it a practical addition to any toolkit. Each screwdriver is equipped with a long blade that transforms into a T-bar, allowing for high torque applications while maintaining great control. The ball-end design enables swift tip insertion at various angles, enhancing work efficiency and providing easy access to deep screws. With an oxidised finish for precision and durability, this set is perfect for a range of tasks, ensuring you’re always well-equipped for the job at hand.

Includes 6 T-handle screwdrivers for versatile application

Integrated hanging hole ensures convenient storage

Long blade provides high torque capabilities

Ball end allows for easy tip insertion from multiple angles

Optimised for controlled torque, saving time during applications

Short 90° blade is Ideal for extreme torque situations

Handle shape facilitates quick action in restricted spaces

Rotating cap on the handle enables Rapid finger movement, enhancing efficiency

Markings on the handle ensure quick identification of sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy