Stanley 8 piece Hex Imperial Hex Key Set
- RS Stock No.:
- 562-029
- Mfr. Part No.:
- 0-69-252
- Brand:
- Stanley
Subtotal (1 set)*
$8.09
(exc. GST)
$8.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $8.09 |
*price indicative
- RS Stock No.:
- 562-029
- Mfr. Part No.:
- 0-69-252
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 8 | |
| Shape | Hex | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 8 | ||
Shape Hex | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Hex Keys Imperial 1/16 to 1/4 in. Set of 8 pc. are standard hex keys in high tensile steel for high quality performance and a long life. Clear size markings allow for easy selection and identification, while the folding plastic carry case ensures convenient easy access.
All keys are marked per as their size for easy selection
Standard hex keys in high tensile steel for long life
Related links
- Stanley 8 piece Hex Metric Hex Key Set
- Stanley 9 piece Hex Metric Hex Key Set
- Stanley 10 piece Hex Metric Hex Key Set
- Stanley 12 piece Hex Metric Hex Key Set
- Stanley 8 piece Folding Metric Torx Key Set
- Wera 1 piece Hex Metric Hex Key Set, Hex size 7/32
- Stanley Hex Metric Hex Key Set
- INBUS 8 piece Metric Hex Key Set
