INBUS 8 piece T-Handle Metric Hex Key Set
- RS Stock No.:
- 311-872
- Mfr. Part No.:
- 70129
- Brand:
- INBUS
Subtotal (1 unit)*
$74.66
(exc. GST)
$82.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 152 left, shipping from 09 November 2026
- Plus 44 left, shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.66 |
*price indicative
- RS Stock No.:
- 311-872
- Mfr. Part No.:
- 70129
- Brand:
- INBUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INBUS | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 8 | |
| Shape | T-Handle | |
| Short or Long Arm | Extra Long | |
| Finish | Matt Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INBUS | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 8 | ||
Shape T-Handle | ||
Short or Long Arm Extra Long | ||
Finish Matt Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The INBUS T-Handle Screwdriver Set is designed for metric hexagon socket screws and features extra-long shafts for enhanced reach. Made from high-quality 59CrV4 steel with a matt chrome finish, it offers strong protection against corrosion. The non-slip T-handle with Hybrid Touch technology combines stability and comfort, providing optimal grip and control for precise work.
PowerZone for maximum torques
BlackTip ensures particularly high dimensional accuracy
Related links
- INBUS 7 piece Metric Hex Key Set
- INBUS 1 piece Metric Hex Key, Hex size 8 mm
- Stanley 8 piece Hex Metric Hex Key Set
- INBUS 8-Piece Torx Key Set
- Facom 6 piece Metric Hex Key Set, Hex size 5/32-3/16-7/32-1/4-5/16-3/8
- INBUS 9 piece L Metric Hex Key Set
- Wera 1 piece Metric Hex Key Set, Hex size 7 x 200 mm
- Wera 10 piece Metric Hex Key Set
