Stanley 8 piece Hex Metric Hex Key Set
- RS Stock No.:
- 562-027
- Mfr. Part No.:
- 0-69-251
- Brand:
- Stanley
Subtotal (1 set)*
$8.50
(exc. GST)
$9.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 39 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $8.50 |
*price indicative
- RS Stock No.:
- 562-027
- Mfr. Part No.:
- 0-69-251
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 8 | |
| Shape | Hex | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 8 | ||
Shape Hex | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Hex Keys Metric 1.5 to 8 mm Set of 8 pc. are standard hex keys in high tensile steel for high quality performance and a long life. Clear size markings allow for easy selection and identification, while the folding plastic carry case ensures convenient easy access.
All keys stored in a size marked and colour coded plastic holder for easy selection
Standard hex keys in high tensile steel for long life
Related links
- Stanley 8 piece Hex Metric Hex Key Set
- Stanley 10 piece Hex Metric Hex Key Set
- Stanley 9 piece Hex Metric Hex Key Set
- Stanley 12 piece Hex Metric Hex Key Set
- Stanley 8 piece Folding Metric Torx Key Set
- INBUS 8 piece Metric Hex Key Set
- Stanley Hex Metric Hex Key Set
- Bahco 8 piece L Metric Hex Key Set, Hex size 2 → 8 mm
