Stanley 12 piece Hex Metric Hex Key Set
- RS Stock No.:
- 562-032
- Mfr. Part No.:
- 0-69-257
- Brand:
- Stanley
Subtotal (1 set)*
$43.30
(exc. GST)
$47.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $43.30 |
*price indicative
- RS Stock No.:
- 562-032
- Mfr. Part No.:
- 0-69-257
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 12 | |
| Shape | Hex | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 12 | ||
Shape Hex | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT Hex Key Metric Ball 1.5 to 12 mm Set of 8pc. are standard hex keys in high tensile steel for high quality performance and a long life. Clear size markings allow for easy selection and identification, while the folding plastic carry case ensures convenient easy access. Made using chrome vanadium steel for corrosion resistance.
All keys are marked per as their size for easy selection
Standard hex keys in high tensile steel for long life
Related links
- Stanley 9 piece Hex Metric Hex Key Set
- Stanley 10 piece Hex Metric Hex Key Set
- Stanley 8 piece Hex Metric Hex Key Set
- BETA 12 piece L Metric Hex Key Set
- Stanley Hex Metric Hex Key Set
- BETA 12 piece L Metric Hex Key Set, Hex size 10 mm
- Wera 1 piece Hex Metric Hex Key Set, Hex size 7/32
- SAM 12 piece L inch Hex Key Set
