Stanley Hex Metric Hex Key Set
- RS Stock No.:
- 555-764
- Mfr. Part No.:
- 0-97-552
- Brand:
- Stanley
Subtotal (1 set)*
$33.72
(exc. GST)
$37.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $33.72 |
*price indicative
- RS Stock No.:
- 555-764
- Mfr. Part No.:
- 0-97-552
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Shape | Hex | |
| Overall Length | 223mm | |
| Standards/Approvals | No | |
| Overall Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Shape Hex | ||
Overall Length 223mm | ||
Standards/Approvals No | ||
Overall Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Hex Key Set, 223mm Overall Length, 45mm Overall Width - 0-97-552
This hex key set is a metric L-shaped tool collection designed for hex fastener adjustment and maintenance in workshop and field environments. Manufactured by Stanley, it provides a compact, handheld solution for accessing recessed hex sockets and manipulating bolts where torque control and reach are required.
Features and Benefits:
• Metric sizing for precise fit and reduced fastener wear
• Hex-shaped profile for secure driver-to-fastener engagement
• Compact kit layout for organised transport and storage
• Durable construction for extended service life in frequent use
• Long-arm configuration enabling improved leverage and reach
• Hex-shaped profile for secure driver-to-fastener engagement
• Compact kit layout for organised transport and storage
• Durable construction for extended service life in frequent use
• Long-arm configuration enabling improved leverage and reach
Applications
• Suitable for cycle maintenance and component adjustments
• Ideal for assembly and dismantling of machinery panels
• Used with recessed hex bolts in furniture installations
• Can be used for precision tasks in equipment servicing
• Useful for workshop toolkits requiring metric hex tools
• Ideal for assembly and dismantling of machinery panels
• Used with recessed hex bolts in furniture installations
• Can be used for precision tasks in equipment servicing
• Useful for workshop toolkits requiring metric hex tools
What materials contribute to the toolsets longevity?
The keys employ high-strength alloy chosen to resist deformation under repeated torque.
How is grip stability achieved during use?
The L-shaped form provides a long arm and short arm combination to control leverage and hand positioning.
What storage footprint should I expect for the kit?
The compact assembly is configured to occupy minimal space while keeping each key accessible.
Can these keys reach bolts in narrow recesses?
The design includes extended reach options to access fasteners set deep within components.
